• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.51.0923 RJ45 Patch cable CAT 6 U/UTP 1.50 m Grey Unshielded 1 pc(s)

1/3
Product type
Patch cable
Specification
CAT 6
Shielding
U/UTP
Connection type
RJ45
Cable length
1.50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Category 6 unshielded U/UTP patch cable with RJ45 connectors at both ends. Suitable as patch cable in patch panels or...

  • Wires made of pure copper (AWG 24)
  • Suitable for POE+ (Power over Ethernet)
  • For use in Gigabit Ethernet networks
  • Sturdy thanks to sprayed anti-kink device
  • Contact assignment: 1:1 in accordance with EIA/TIA568, 8 leads

Technical specifications

  • Product group: Twisted pair cable
  • Product type U/UTP patch cable
  • Colour: grey
  • Length: 1.5 m
  • Shielding type U/UTP
  • Transmission quality Cat6/Class E
  • Impedance 100 Ohm
  • Number of wires 8
  • Wire cross-section (AWG) AWG 24
  • Power over Ethernet (PoE): Yes
  • Copper core.
  • Wire type: Stranded conductor
  • Crossed: No.
  • Bending radius 34.8 mm
  • Lever protection: No.
  • Kink protection sleeve: Splashed
  • Colour (grommet): Grey
  • Outer Ø cable 5.8 mm +/- 0.2 mm
  • LSOH cable: No
  • Material outer sheath cable: PVC
  • Page 1 Type of connector: RJ-45
  • Page 1 Type of connection: Male (plug)
  • Page 2 Type of connector: RJ-45
  • Page 2 Type of connection: Male (plug)
  • Connector type RJ45: Standard
  • Min. Operating temperature -10 °C
  • Max. operating temperature: 60 °C
  • Min. Storage temperature: -20 °C
  • Storage temperature max. 75 °C.
  • Weight: 59 g
  • Packaging height 20 mm
  • Package width 100 mm
  • Packaging depth 100 mm
  • Package weight: 0,068 kg
  • Gross weight: 0.068
Product type

Patch cable

CAT 6

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1.50 m

Factory colour

Grey

Connector version

straight

Cable features

Unshielded

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Halogen-free

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3798987 Roline 21.51.0923 RJ45 Patch cable CAT 6 U/UTP 1.50 m Grey Unshielded 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3798987 Roline 21.51.0923 RJ45 Patch cable CAT 6 U/UTP 1.50 m Grey Unshielded 1 pc(s)

Description


Category 6 unshielded U/UTP patch cable with RJ45 connectors at both ends. Suitable as patch cable in patch panels or as device connection cable in Gigabit Ethernet networks. Pure copper AWG24 wires ensure reliable data transfer across the LAN and support Power over Ethernet. Pre-assembled unshielded twisted-pair cable with RJ-45 connectors at both ends. For use in Gigabit Ethernet networks. Suitable for POE+ (Power over Ethernet) Wires made of pure copper (AWG 24). Sturdy thanks to sprayed anti-kink device. Contact assignment: 1:1 in accordance with EIA/TIA568, 8 leads. Setup: 8 wires, strands. High-quality plugs with gold-plated contacts

This text is machine translated.

Scope of delivery

  • Patch cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.