• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.51.1386 RJ45 Patch cable CAT 6 S/FTP 10.00 m White double shielding 1 pc(s)

1/3
Product type
Patch cable
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
10.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Roline 21.51.1386 network cable white 10 m Cat. 6 S/FTP (S-STP)

  • 10 m
  • RJ-45 straight plug
  • RJ-45 straight plug
  • Cat6 S/FTP (S-STP)
  • Power over Ethernet (PoE)
  • White

Technical specifications

  • Connection 1 RJ-45
  • Connection 2 RJ-45
Product type

Patch cable

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

10.00 m

Factory colour

White

Connector version

straight

Cable features

double shielding

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Halogen-free

No

UKCA

yes

Operating temperature (T-T)

-10 - 60 °C

Power over Ethernet (PoE)

yes

Bend radius (min)

3.6 cm

Storage temperature (T-T)

-20 - 75 °C

Documents & Downloads

Datasheet

Datasheet 3799058 Roline 21.51.1386 RJ45 Patch cable CAT 6 S/FTP 10.00 m White double shielding 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3799058 Roline 21.51.1386 RJ45 Patch cable CAT 6 S/FTP 10.00 m White double shielding 1 pc(s)

Description


Pre-assembled, double shielded S/FTP (PiMF) Category 6 patch cable with shielded RJ45 connectors at both ends. Suitable as patch cable in patch panels or as device connection cable in Gigabit Ethernet networks. Pure copper AWG26 wires provide for reliable data transfer on the LAN and support Power over Ethernet (PoE). Pre-assembled shielded twisted pair cable with RJ-45 connectors at both ends. For use in Gigabit Ethernet networks. Suitable for POE+ (Power over Ethernet) Wires made of pure copper (AWG 26). Sturdy thanks to sprayed anti-kink device. Contact assignment: 1:1 in accordance with EIA/TIA568, 8 leads. Setup: 8 wires, strands. High-quality plugs with gold-plated contacts

This text is machine translated.

Scope of delivery

  • Patch cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.