• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline Gigabit converter, RJ-45 - Mini-GBIC

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

To adapt different cabling within a LAN, fiber optic converters can be used to create a functional network...

  • RJ-45 TP side / 2 x mini-GBIC fiber optic side
  • The power is supplied by the enclosed mains adaptor.
  • Dimensions 22 x 74 x 102 mm
  • Scope of delivery: Converter, instructions, power supply unit (5V DC, 2A)

Technical specifications

  • Product group: Network converter
  • Product type: Network Media Converter
  • Colour, black
  • RJ-45 Port (Mbps): 1000
  • Fiber Port (Mbps): 1000
  • Number of ports RJ-45: 1
  • Technical features: Fiber optic connection is implemented using MiniGBIC module
  • Min. Operating temperature 0 °C
  • Max. operating temperature: 50 °C
  • Min. Storage temperature: -20 °C
  • Storage temperature max. 80 °C.
  • Height: 22 mm
  • Width 74 mm
  • Depth: 102 mm
  • Weight: 295 g
  • Packaging height 60 mm
  • Package width 160 mm
  • Packaging depth 200 mm
  • Package weight: 0.3 kg
  • Gross weight: 0.3
Product type

Adapter

LAN transfer rate

1000 MBit/s

Transfer rate

1000 MBit/s

Weight

0.3

Width

74 mm

Height

22 mm

Type

21.13.1074

Factory colour

Black

Cable design

Round

Version

Cable

Length

102 mm

Interfaces

RJ45

Cable use

C13/C14 appliances

Link

LAN 10/100/1000 MBit/s

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3798267 Roline Gigabit converter, RJ-45 - Mini-GBIC

User & Safety Instructions

User & Safety Instructions 3798267 Roline Gigabit converter, RJ-45 - Mini-GBIC

Description


To adjust different cabling within a LAN, FO converters can be used to obtain a functional network. Whether for converting fiber optic cables to a classic twisted pair network with a mini-GBIC or for converting fiber optic cables to another fiber optic network with two mini-GBICs. The ROLINE Gigabit converter offers both the possibilities. The ROLINE Gigabit Converter converts one Gigabit Ethernet TP port to fiber optic or a fiber optic port to a second fiber optic port. The fiber optic connections can be freely selected with the help of the mini GBIC module. Mini-GBIC modules are available for SX/LC (21.14.3500) and LX/LC (21.14.3501: 10km, 21.14.3502: 20km). RJ-45 on the TP side / 2 x mini-GBIC slot on the fiber optic side. The power is supplied by an external mains adapter included. Dimensions 22 x 74 x 102 mm Scope of delivery: Converter, quick start guide, power supply unit (5V DC, 2A)

This text is machine translated.

Scope of delivery

  • Converter, quick start guide, adapter