• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline green 21.44.3344 RJ45 Patch cable CAT 6A U/FTP 1.50 m Blue Unshielded, Halogen-free, Flame-retardant 1 pc(s)

Product type
Patch cable
Specification
CAT 6A
Shielding
U/FTP
Connection type
RJ45
Cable length
1.50 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Roline 21.44.3344 network cable blue 1.5 m Cat6a U/FTP (STP)

  • Halogen-free. Flame-resistant. Smoke arm.
  • Pre-fabricated shielded twisted-pair patch cable
  • With RJ-45 plugs on both the sides
  • Suitable for use in 10 Gigabit Ethernet networks
  • Particularly thin and flexible cable made of halogen-free TPE material
  • For use in confined spaces
  • Sturdy thanks to sprayed anti-kink device
  • Contact assignment: 1:1 in accordance with EIA/TIA568, 8 leads
  • Layout:8 wires leads, shielding in pairs in aluminum-laminated foil

Technical specifications

Product type

Patch cable

CAT 6A

U/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1.50 m

Factory colour

Blue

Connector version

straight

Cable features

Unshielded

Halogen-free

Flame-retardant

32

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

Transfer rate

10 GBit/s

Weight

28 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887714 Roline green 21.44.3344 RJ45 Patch cable CAT 6A U/FTP 1.50 m Blue Unshielded, Halogen-free, Flame-retardant 1 pc(s)

Description


Pre-assembled shielded network cable of category 6A in pairs with RJ-45 plugs on both sides. Suitable as patch cable in patch fields or as device connection cable and intended for use in LAN. Especially thin and flexible DataCenter patch cable made of halogen-free TPE-material with individual wire pairs in aluminum-laminated film for use in cramped spaces, such as data centers.


This text is machine translated.

Features

  • Cable length: 1.5 m
  • Cable standard Cat6a
  • Cable shield U/FTP (STP)
  • Connection 1 RJ-45
  • Connection 2 RJ-45
  • Coating plug contacts: Gold
  • Data transfer rate 10000 Mbit/s.
  • This text is machine translated.

Hints

ROLINE GREEN products are marked only with a paper label and consist of halogen-free TPE material, no plastic bags or plastic cable ties are required.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.