• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline green 21.44.3921 RJ45 Patch cable CAT 6A U/UTP 0.30 m Yellow Unshielded, Halogen-free, Flame-retardant 1 pc(s)

Product type
Patch cable
Specification
CAT 6A
Shielding
U/UTP
Connection type
RJ45
Cable length
0.30 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Halogen-free. Flame-resistant. Smoke arm.
  • Assembled unshielded twisted-pair patch cable
  • With RJ-45 plugs on both the sides
  • For use in 10 Gigabit Ethernet networks
  • Particularly thin and flexible cable made of halogen-free TPE material
  • For use in confined spaces
  • Sturdy thanks to sprayed anti-kink device
  • Contact assignment: 1:1 in accordance with EIA/TIA568, 8 leads
  • Setup: 8 wires

Technical specifications

Product type

Patch cable

CAT 6A

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.30 m

Factory colour

Yellow

Connector version

straight

Cable features

Unshielded

Halogen-free

Flame-retardant

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887772 Roline green 21.44.3921 RJ45 Patch cable CAT 6A U/UTP 0.30 m Yellow Unshielded, Halogen-free, Flame-retardant 1 pc(s)

Description

Pre-assembled unshielded network cable category 6A with RJ-45 plugs on both sides. Suitable as patch cable in patch fields or as device connection cable and intended for use in LAN. Especially thin and flexible DataCenter patch cable made of halogen-free TPE material for use in cramped places, such as data centers.

This text is machine translated.

Features

  • Cable length: 0.30 m
  • Cable standard Cat6a
  • CABLE PROTECTION U/UTP (UTP)
  • Connection 1 RJ-45
  • Connection 2 RJ-45
  • Data transfer rate 10000 Mbit/s.

Hints

ROLINE GREEN products are marked only with a paper label and consist of halogen-free TPE material, no plastic bags or plastic cable ties are required.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.