• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ROLINE Industrial Converter, 10G Ethernet Multirate Converter

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Roline 21.13.1133 Network Media Converter 10000 Mbit/s black

  • Cable connected
  • 10000 Mbit/s
  • Number of Ethernet LAN connections (RJ-45): 1
  • Number of fiber connections 1 SFP, SFP+
  • Black

Technical specifications

  • Maximum data transfer rate of 10000 Mbit/s.
  • Optical cable connector SFP,SFP+
Product type

Network switch

LAN transfer rate

10000 MBit/s

10/100/1000 Mbps ports

1 x

Weight

279.55 g

Width

75 mm

Height

22.2 mm

Depth

102 mm

Type

21.13.1133

Factory colour

Black

Cable design

Round

Version

Cable

Length

102 mm

Interfaces

RJ45

Cable use

C13/C14 appliances

Link

LAN

Input voltage

5 V

Transfer type

Corded

UKCA

yes

Operating temperature (T-T)

-20 - 70 °C

Auto-negotiation

yes

Internal

no

Fiber ports quantity

1

Auto MDI/MDI-X

yes

Power consumption (max)

3.8 W

Documents & Downloads

Datasheet

Datasheet 3798270 ROLINE Industrial Converter, 10G Ethernet Multirate Converter

User & Safety Instructions

User & Safety Instructions 3798270 ROLINE Industrial Converter, 10G Ethernet Multirate Converter

Description


10G Ethernet converter for use in industrial environments The converter supports multi-rate media conversion at the following transfer rates: 10G, 5G, 2.5G, 1G. Supports auto negotiation and auto MDI/MDI-X. Transparent conversion of any package type, regardless of the packet size. Offers Link Fault Pass-Through (LFPT) function. TP port: RJ45; fiber optic port: SFP or SFP+. LED-display for Power, activity, status of the speed connection. Current input 5V DC 1.5A at a power consumption of max. 3.8 W. Operating temperature range: 0 °C - +50 °C. Dimensions 75 x 102 x 22.2 mm (W x D x H)

This text is machine translated.

Scope of delivery

  • ROLINE Industrial Converter, 10G Ethernet Multirate Converter