• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

roline recycled material 21.45.3202 RJ45 Patch cable CAT 6A S/FTP 2 m Grey double shielding, double shielding, PVC coati

Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
2 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2 m

Factory colour

Grey

Connector version

straight

Cable features

double shielding

double shielding

PVC coating

Cable use

Networks

Version

Cable

Copper

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339085 roline recycled material 21.45.3202 RJ45 Patch cable CAT 6A S/FTP 2 m Grey double shielding, double shielding, PVC coati

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.