• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

roline recycled material 21.45.3222 RJ45 Patch cable CAT 6A S/FTP 2 m Yellow double shielding, double shielding, PVC coa

Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
2 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Roline RM Patch Cable Cat. 6A S/FTP (PiMF), yellow, 2 m

  • Assembled double-shielded twisted-pair patch cable, with shielded RJ-45 plugs on both sides, sustainability through recycling, products consist of more than 50% recycled material, packaging made up of 100% recycled material
  • This text is machine translated.

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2 m

Factory colour

Yellow

Connector version

straight

Cable features

double shielding

double shielding

PVC coating

Cable use

Networks

Version

Cable

Copper

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339107 roline recycled material 21.45.3222 RJ45 Patch cable CAT 6A S/FTP 2 m Yellow double shielding, double shielding, PVC coa

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.