• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline Series Cable [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 1.80 m Grey

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 97.5 g
Product type

Series Cable

Connection type

Series

No. of A connectors

1 x

Type A

D-SUB-plug 9-pin

No. of B connections

1 x

Type B

D-SUB socket 9-pin

Cable length

1.80 m

Factory colour

Grey

Connector version

straight

Cable features

Shielded

screwable

Cable use

Series

Version

Cable

Connections

RJ45 connector

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2558159 Roline Series Cable [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 1.80 m Grey

Description

Cable with two 9poligen D-Sub sockets for connecting two PCs via the serial interface connects two PCs via the serial interface, whereby the cable acts as a null modem Cable with two 9poligen D-Sub sockets Plug housing with special plastic, thus optimum strain relief, No cable breakage possible Very good shielding prevents data loss and electromagnetic interference 9pol. Socket 1 | 7 | 2 | 3 | 4 | 6/8 | 5 | 9 9pol. Socket 7 | 1 | 3 | 2 | 6/8 | 4 | 5 | 9

This text is machine translated.

What kind of Serial & Parallel Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)