• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline Series Cable [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 6.00 m Grey

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 241.5 g
Product type

Series Cable

Connection type

Series

No. of A connectors

1 x

Type A

D-SUB-plug 9-pin

No. of B connections

1 x

Type B

D-SUB socket 9-pin

Cable length

6.00 m

Factory colour

Grey

Connector version

straight

Cable features

Shielded

screwable

Cable use

Series

Version

Cable

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557294 Roline Series Cable [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 6.00 m Grey

Description

ROLINE 9polige 1:1 cable Cable with two 9poligen D-Sub connectors connects, for example, the IBM AT serial interface with a switchbox all lines 1:1 connected shielding cable, connected to the foil screen of the cable and both plugs

This text is machine translated.

What kind of Serial & Parallel Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)