• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rollei Lensball 60mm 22668 Lensball

1/12
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Diameter 6 cm
  • Color: Transparent
  • Weight: 263 g
Product type

Lensball

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363172 Rollei Lensball 60mm 22668 Lensball

Description

Rollei Lensball - 60 mm glass ball for smartphone photography Glass balls for photography, also called Lensball, are streak-free full glass balls of high quality, without air inclusions and bubbles. They mirror their surroundings as a mirror-inverted, sharp and crystal-clear 180-degree view in a sphere that can be taken directly from one's own palm or positioned at a fixed place. This 60mm glass ball is mainly intended for Smartphone photography, also gladly with a mini tripod or table stand. The clear and transparent photo glass ball is easy to use, but also meets the requirements of professional photographers. With a weight of 263 g, you can easily stow it in any bag or backpack and take it with you on a photo tour of the landscape, or on trips. No matter whether landscape photography, city breaks or architectural photographs - with the 60mm glass ball you create unique surreal pictures from unique perspectives. And that, without much effort. Features: -clear and transparent full glass ball -new perspective for landscape photography, architecture photography, street photography, and much more -ideal for clear, sharp reflections -particularly suitable for photographing with smartphones -without air pockets or bubbles and streak-free -Incl. Micro-fiber cloth for easy cleaning of the glass ball -Incl. Padded storage bag for protection -Diameter: 60 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.