• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RONA 450691 PCB drill bit set (Ø) 0.6 mm Content 3 pc(s)

1/3
Product type
PCB drill bit set
(Ø)
0.6 mm
Dim
(Ø) 0.6 mm
Content
3 pc(s)
Type
450691
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PCB drill bit set

(Ø)

0.6 mm

Dim

(Ø) 0.6 mm

Content

3 pc(s)

Type

450691

Description

High precision through quiet running.

This text is machine translated.

Features

  • 2.35 mm shank
  • Material: HSS.