• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roof lattice truss, 600 mm Picard 0020800-600

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pry bar

Length

600 mm

Weight

970 g

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376256 Roof lattice truss, 600 mm Picard 0020800-600

Description

PICARD roof-top nail irons for the non-destructive loosening of slate.

This text is machine translated.

Features

  • With claw at the handle
  • Particularly suitable for thin and sensitive slate, because of special high-alloy spring steel
  • Especially loadable thanks to new production methods
  • Low inner radius makes it possible to remove nails without head
  • Blank hardened to 44 - 45 HRc
  • Laser-cut (highly precise)

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)