• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rotary mechanism Grey Siemens 8UD11312AE21

1/2
Image similar
Product type
Rotary mechanism
Compatible with (details)
3KC0 size 1 and 2
Factory colour
Grey
Type
Rotary handle mechanism
Length
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP65 rating
  • Door locking system design: Door locking
Product type

Rotary mechanism

Compatible with (details)

3KC0 size 1 and 2

Factory colour

Grey

Type

Rotary handle mechanism

Length

300 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1738124 Rotary mechanism Grey Siemens 8UD11312AE21

User & Safety Instructions

User & Safety Instructions 1738124 Rotary mechanism Grey Siemens 8UD11312AE21

Description

Door-coupling rotary operating mechanism standard with tolerance compensation Size 100x 100, Shaft 10x 10, 300 mm, I-0-II, Complete unit Handle size 140 mm Accessory for 3KC0 size 4

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)