• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rotary mechanism Grey Siemens 8UD11712AD11

1/2
Image similar
Product type
Rotary mechanism
Compatible with (details)
3KD size 1 and 2
3KF size 1
Factory colour
Grey
Dim
(L x W x H) 300 x 88 x 105 mm
Type
Rotary handle mechanism
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP65 rating
  • Door locking system design: Door locking
  • Net weight: 622 g
Product type

Rotary mechanism

Compatible with (details)

3KD size 1 and 2

3KF size 1

Factory colour

Grey

Dim

(L x W x H) 300 x 88 x 105 mm

Type

Rotary handle mechanism

Width

88 mm

Height

105 mm

Length

300 mm

Depth

445 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1738143 Rotary mechanism Grey Siemens 8UD11712AD11

User & Safety Instructions

User & Safety Instructions 1738143 Rotary mechanism Grey Siemens 8UD11712AD11

Description

circuit breaker 3VA2 IEC frame 400 breaking capacity class C Icu=110kA @ 415 V 4-pole, line protection ETU340, elisa li, In=250A overload protection ir=100A ...250A short circuit protection iI=15 x In neutral protection adjustable(off,50%,100%) busbar connection 3VA2 molded-case circuit breaker with ELISA 3-series ETU for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The version with the ETU340 ELISA electronic tripping unit enables optimized selective staggering of the upstream circuit breaker in combination with downstream fuses. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection. 3. For the optimal selective grading of molded-case circuit breakers with a fusible link (molded-case circuit breakers upstream). 4. Available as 3-pole and 4-pole version. 5. Depending on size: Rated current 25 A to 630 A. 6. Four breaking capacity classes from 55 kA to 150 kA at 415 V. 7. The series has a solid-state overcurrent trip unit. 8. Can be installed fixed, in plug-in design or as withdrawable version. 9. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)