• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rotary mechanism Red, Yellow Siemens 8UD11712AD15

1/2
Image similar
Product type
Rotary mechanism
Compatible with (details)
3KD size 1 and 2
3KF size 1
Factory colour
Red
Yellow
Dim
(L x W x H) 300 x 88 x 105 mm
Type
Rotary handle mechanism
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP65 rating
  • Door locking system design: Door locking
  • Net weight: 622 g
Product type

Rotary mechanism

Compatible with (details)

3KD size 1 and 2

3KF size 1

Factory colour

Red

Yellow

Dim

(L x W x H) 300 x 88 x 105 mm

Type

Rotary handle mechanism

Width

88 mm

Height

105 mm

Length

300 mm

Depth

445 mm

Documents & Downloads

Datasheet

Datasheet 1738144 Rotary mechanism Red, Yellow Siemens 8UD11712AD15

User & Safety Instructions

User & Safety Instructions 1738144 Rotary mechanism Red, Yellow Siemens 8UD11712AD15

Description

circuit breaker 3VA1 IEC frame 250 breaking capacity class S Icu=36kA @ 415 V 3-pole, line protection TM240, ATAM, In=160A overload protection ir=112A ...160A short circuit protection iI=5...10 x In busbar connection shunt trip (stl) 110-127 V DC AC 50/60 Hz 3VA1 molded-case circuit breaker for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection 3. Depending on the size: 1-pole to 4-pole versions. 4. Depending on size: Breaking capacity of 16 kA to 70 kA at 415 V for 3-pole or 4-pole breakers and 36 kA at 240 V for 1-pole breakers 5. Fixed and plug-in installation possible. 6. The series has a thermo-magnetic trip unit. 7. Suitable for AC and DC applications. 8. Modular and easy-to-fit internal accessories with wide range of functions. 9. Integrated accessories platform for all 3VA molded-case circuit breakers. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)