• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rotary mechanism Red, Yellow Siemens 8UD11712AF25

1/2
Image similar
Product type
Rotary mechanism
Compatible with (details)
3KD size 1 and 2
3KF size 1
Factory colour
Red
Yellow
Dim
(L x W x H) 300 x 88 x 105 mm
Type
Rotary handle mechanism
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP65 rating
  • Door locking system design: Door locking
  • Net weight: 622 g
Product type

Rotary mechanism

Compatible with (details)

3KD size 1 and 2

3KF size 1

Factory colour

Red

Yellow

Dim

(L x W x H) 300 x 88 x 105 mm

Type

Rotary handle mechanism

Width

88 mm

Height

105 mm

Length

300 mm

Depth

445 mm

Other

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1738146 Rotary mechanism Red, Yellow Siemens 8UD11712AF25

User & Safety Instructions

User & Safety Instructions 1738146 Rotary mechanism Red, Yellow Siemens 8UD11712AF25

Description

SIMATIC ET 200SP, digital output module, DQ 4x 24 V DC/2A High Speed, Pack quantity: 1 unit suitable for BU type A0, Color code CC00, 3 alternative operating modes: DQ, Oversampling, PWM Module diagnostics

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)