• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 070781X Tap tool kit

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Working range Ø 12.7 - 31.75 mm
  • Working range Ø 1/2 - 1.1/4"
Product type

Tap tool kit

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220905 Rothenberger 070781X Tap tool kit

Description

The SUPER CUT thread cut clip EU is suitable for producing accurate and standard-compliant BSPT R threaded joints in non-alloy steel in the sizes 1/2-1.1/4/4-1-3 inch. Quick-change mount ensures flexibility with effortless thread cut clip replacement. The ratchet angle of 22.5° makes it easy to work in hard to reach places.

This text is machine translated.

Scope of delivery

  • Ratchet lever precision cutting jaws
  • BSPT R, 1/2" precision cutting jaws
  • BSPT R, 3/4" precision cutting jaws
  • BSPT R, 1" precision cutting jaws
  • BSPT R, 1.1/4" operating instructions
  • Plastic case

What kind of Tap & Die Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)