There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
User & Safety Instructions 3220829 Rothenberger 1500004451
Description
The ROREC PRO A3 refrigerant suction device is Ideal suitable for all refrigeration engineers and technicians for extraction of refrigerant from refrigeration and air conditioning systems. Due to its ease of use, the application of the device is very intuitive and simple. ATEX certification also allows for working with class A3 flammable refrigerants.
This text is machine translated.
Features
Explosion-proof: Suitable for class A1, A2L, A2 and A3 refrigerants (e.g. R290)
Compact design and weight of less than 12 kg
Digital display and operation with one button
Maintenance-free operation by oil-free 2-piston compressor
4-pole motor guarantees machine longevity
Automatic switch-off and automatic start as soon as the pressure rises again
Drain of refrigerant residues using the PURGE function
Scope of delivery
Refrigerant suction device ROREC Pro A3
Filters
Filter connecting hose
Power cable;
OFP cables
Carry strap
User manual
Description
The ROREC PRO A3 refrigerant suction device is Ideal suitable for all refrigeration engineers and technicians for extraction of refrigerant from refrigeration and air conditioning systems. Due to its ease of use, the application of the device is very intuitive and simple. ATEX certification also allows for working with class A3 flammable refrigerants.
This text is machine translated.
Features
Explosion-proof: Suitable for class A1, A2L, A2 and A3 refrigerants (e.g. R290)
Compact design and weight of less than 12 kg
Digital display and operation with one button
Maintenance-free operation by oil-free 2-piston compressor
4-pole motor guarantees machine longevity
Automatic switch-off and automatic start as soon as the pressure rises again
Drain of refrigerant residues using the PURGE function