• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 4504640 Cutting wheel

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Bore diameter 5.1 mm
  • Hub width 5 mm
Product type

Cutting wheel

Dim

(Ø) 20 mm

Weight

0.01 kg

(Ø)

20 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464177 Gedore 4504640 Cutting wheel

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)