• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1500004792 High-pressure propane hose

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

  • For all gas appliances for use with propane gas tube, 2x G3/8" L.

Technical specifications

  • Temperature resistance: Up to -30°C
  • Conforms to the EN 16436 for maximum elasticity and safety.
Product type

High-pressure propane hose

Connection

G3/8

Length

6 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3438590 Rothenberger 1500004792 High-pressure propane hose

User & Safety Instructions

User & Safety Instructions 3438590 Rothenberger 1500004792 High-pressure propane hose

Description

The high-pressure propane hose cable, 6 m, made sure it is safe and UV resistant, and WAS guarantees a long service life. It serves as main hose for propane gas or can be used as an extension tube in conjunction with the double nipple (Article 540255E). The tubing complies with EN 16436-1 certification and can withstand pressure of up to 20 bar. The standardized G3/8 L threaded connections are fully assembled and allow easy installation. From the installation of heating and sanitary systems on construction sites to welding in metal workshops, it helps to reliably carry out the precise work with gas soldering equipment.

This text is machine translated.

Features

  • Serves as main hose for propane gas or as an extension tube in conjunction with the double nipple
  • Safe and certified: Meets EN 16436-1 certification and can withstand pressure of up to 2 MPa (20 bar)
  • Robust: High-quality materials offer high resistance and flexibility
  • Easy installation: Comes completely fitted with standardized G3/8'L threaded connections
  • UV resistance: Provides additional protection against UV radiation for a longer service life

Scope of delivery

  • 1x Rothenberger Industrial rubber hose 6m

Hints

Extremely weather and temperature resistant (up to -30°C); year of manufacture: 2024 with imprint; Standard EN 16436 for highest elasticity, even in cold up to -30°C.

What kind of Gas Soldering Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)