• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sievert 721512 Heatshrink burner set

1/3
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 935.00 / piece)
€ 1,169.00
-20 %
€ 935.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PROMATIC heat shrink burner fittings

  • In Powercase

Technical specifications

Product type

Heatshrink burner set

Length

59.5 cm

Width

39 cm

Height

14 cm

Dim

(L x W x H) 59.5 x 39 x 14 cm

Weight

5.47 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2577408 Sievert 721512 Heatshrink burner set

Description

The Promatic heat shrink burner set in the Powercase has been specially designed for the requirements of cable and pipe construction. The set contains various shrink burners with which shrink tubes can be processed in all common sizes. The safety regulator also included in the set ensures work under ground level and fulfills the requirements of the professional association.

This text is machine translated.

Scope of delivery

  • PROMATIC UniversalHand grip 336611PROMATIC Shrink burner 28mmPROMATIC Shrink burner 38mmPROMATIC Shrink burner 50mmPROMATIC Standard Burner 19mmPropane hose 4x4mm, length: 4 metersSafety regulator with leak-gas testing device2x open end wrench 701623Powercase carrying case

Hints

When working with propane, it is important to remember that propane is heavier than air! Therefore, there is a particular risk of explosion in rooms that cannot be ventilated (e.g. cellars, pits, tanks), as propane gas collects in such rooms on the ground and can thus form an ignitable gas/air mixture. In accordance with the UVV for the use of LPG BGV D34 (formerly VBG 21, the use of fuel consumption devices operated with LPG must therefore be carried out under the same leakage safety conditions.

What kind of Gas Soldering Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)