• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial 030925E Gas pressure regulator 4 bar

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Gas pressure regulator

Flow rate (max.)

8 kg/h

Max. operating pressure

4 bar

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825898 Rothenberger Industrial 030925E Gas pressure regulator 4 bar

Description

For propane gas bottles 5, 11, 33 kg and gas soldering irons with hose connection G 3/8 L inch. Max. Flow 8 kg/h. Output: G3/8 L inch. Input: W 21.8×1/14 L inch.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 117.96*

What kind of Gas Soldering Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)