Excellent quality for installation technology, electrical industry and refrigeration and air conditioning system according to the DVGW worksheets GW 2 and GW 7Very good melting and flow properties thanks to an even distribution of the alloy componentsAll Rothenberger ROLOT brazing brazing solder is cadmium-freeFlux coated in accordance with EN 1045, type FH 10 for an improved hard-soldering resultManufactured in accordance with the standard EN ISO 17672
Technical specifications
Operating temperature 640 °C - 680 °C
Product type
Solder
Type
Stick
Wire diameter
2 mm
Weight
100 g
Variants(All information include VAT, plus shipping costs)
Security datasheet 2797826 Rothenberger 45055 Solder Stick 100 g 2 mm
Signal word
Attention
GHS / H Statements
H 315: Causes skin irritation
H 319: Causes serious eye irritation
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 103: Read the label before using the product
P 264: Rinse … thoroughly after use
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
Description
The Rothenberger ROLOT brazing solder is very suitable for numerous hard-soldering work due to its melting and flowing properties as well as the uniform alloy distribution. Our extensive range ranges from pure copper-phosphorous brazing up to 45% silver brazing solder that is also suitable for stainless steel hard soldering.
This text is machine translated.
Description
The Rothenberger ROLOT brazing solder is very suitable for numerous hard-soldering work due to its melting and flowing properties as well as the uniform alloy distribution. Our extensive range ranges from pure copper-phosphorous brazing up to 45% silver brazing solder that is also suitable for stainless steel hard soldering.
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.