• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 71085 Pipe cutter

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe cutter TUBE CUTTER 30 Pro, Inox, 3-30mm

  • Two units in one: Pipe cutter contains a foldable inner deburrerAlways ready to use: Replacement cutting wheel in the handleSaves material: Nut mounting enables cutting close to the joints

Technical specifications

  • Working area diameter inches: 1/8 - 1.1/8 inchesWorking range diameter 3 mm – 30 mmMaterial: DURAMAG magnesiumCuttable material: Stainless steel, thin-walled steel tube
Product type

Pipe cutter

Compatible with diameters of

3 - 30 mm

Length

150 mm

Weight

305 g

Suitable for diameters of (max.)

30 mm

Suitable for pipe diameter (min.)

3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798020 Rothenberger 71085 Pipe cutter

Description

With the INOX TUBE CUTTER 30 PRO, you can cut stainless steel pipes as well as thin-walled steel pipes Ø 3-30mm in order to prepare pipe joints.

This text is machine translated.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)