• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial 1500004629 Blow torch 1750 °C + gas cartridge 1 Set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RoFlame premium soldering lamp + 1x gas cartridge C200

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Blow torch

Max. temperature

1750 °C

Gas content

292 g

Soldering iron features

+ gas cartridge

Documents & Downloads

Security datasheet

Security datasheet 3208658 Rothenberger Industrial 1500004629 Blow torch 1750 °C + gas cartridge 1 Set

Signal word

Danger

GHS / H Statements

  • H 220: Exremly flammable gas
  • H 280: Contains gas under pressure; may explode if heated

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 377: Leaking gas fire – do not extinguish unless leakage can be stopped safely
  • P 381:Eliminate all ignition sources if safe to do so
  • P 403: Store in a well-ventilated place
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

The high-quality soldering lamp for a variety of soft soldering jobs. The housing is made of sturdy plastic. This soldering lamp is easy to use and Centre is particularly useful. For use with soldering lights, camping lamps and camping stoves. The gas cartridge has the ILL safety system for leakage limitation (in accordance with EN 417:2012).

This text is machine translated.

Features

  • Ergonomic handle
  • Safe and easy handling
  • Exact centering
  • Quick and easy cartridge replacement
  • Rigid, unbreakable plastic housing
  • Soft soldering up to 28 mm Ø
  • Brazing up to 18 mm Ø

Scope of delivery

  • RoFlame Premium soldering lamp
  • 1x C200 gas cartridge

What kind of Gas Soldering Irons are you looking for?