• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial 1500004632 Blow torch 1800 °C + piezo ignition, + gas cartridge 1 Set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RoFlame Premium Piezo + 3-pack gas cartridge C200

  • With piezo ignition
  • Ideal for repair and service work
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Blow torch

Max. temperature

1800 °C

Gas content

292 g

Soldering iron features

+ piezo ignition

+ gas cartridge

Documents & Downloads

Security datasheet

Security datasheet 3208684 Rothenberger Industrial 1500004632 Blow torch 1800 °C + piezo ignition, + gas cartridge 1 Set

Signal word

Danger

GHS / H Statements

  • H 220: Exremly flammable gas
  • H 280: Contains gas under pressure; may explode if heated

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 202: Do not handle until you've read and understood all safety instructions
  • P 377: Leaking gas fire – do not extinguish unless leakage can be stopped safely
  • P 381:Eliminate all ignition sources if safe to do so
  • P 403: Store in a well-ventilated place
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

Ideal for rework and servicing in the plumbing, heating, refrigeration and air-conditioning sector. With wind-resistant high-performance burner. The centred cartridge clamping system ensures accurate, gas-tight piercing. Impact-resistant, glass-reinforced plastic casing with ergonomically shaped handle for use with C 200 SUPERGAS gas cartridges (can also be used in frost). For use with soldering lights, camping lamps and camping stoves. The gas cartridge has the ILL safety system for leakage limitation (in accordance with EN 417:2012).

This text is machine translated.

Features

  • Flame/operating temperature 1800 ºC/650 ºC

Scope of delivery

  • Roflame piezo 1800°C
  • 3x gas cartridge C200 292 g each

What kind of Gas Soldering Irons are you looking for?