• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial 35570 Gas cartridges 352 g 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Maxigas 400 600 ml

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Gas cartridges

Gas type

Isobutane

Propane

Content

1 pc(s)

Gas content

352 g

Weight

352 g

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3207615 Rothenberger Industrial 35570 Gas cartridges 352 g 1 pc(s)

Signal word

Danger

GHS / H Statements

  • H 220: Exremly flammable gas
  • H 280: Contains gas under pressure; may explode if heated
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 377: Leaking gas fire – do not extinguish unless leakage can be stopped safely
  • P 410+403: Protect from sunlight. Store in a well-ventilated place
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

High-power, welding, cutting and brazing gas.

This text is machine translated.

Features

  • Enables high working temperatures
  • Threaded cartridge
  • Connection 7/16" EU
  • Gas mixture: 21.5% acetone, 56% N-butane isobutane, 1.5% pentane, 21% propane
  • Autogen welding
  • Brazing