
Highlights & Details
Rothenberger Industrial compact outdoor gas/gas cartridge/camping stove PREMIUM,
- 1 flame
- For pots 12-26 cm
- High-quality combination (stainless steel)
- Includes carry case
Technical specifications
- Product type
Camping stove
- Fuel type
Gas
2200 W
- Dim
(L x W x H) 280 x 343 x 113 mm
- Factory colour
Black
- Width
343 mm
- Height
113 mm
- Length
280 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2898971 Rothenberger Industrial Gas Camping stove Premium RS 220 1500004232
User & Safety Instructions 2898971 Rothenberger Industrial Gas Camping stove Premium RS 220 1500004232
User & Safety Instructions 2898971 Rothenberger Industrial Gas Camping stove Premium RS 220 1500004232
Description
The stable gas cooker brings the necessary Power to conjure up delicious food, no matter where one is at the moment. Its easy and safe handling makes the stove a timeless classic.
The stove is operated with the RoButane gas cartridge with bayonet cartridge. It is easy to attach and can be locked for a secure attachment in the stove by means of lever on the front side.
The cartridge can be removed even if it is not completely empty.
This text is machine translated.
Features
- incl. super smash bros. Piezo ignition
- High-quality components (stainless steel)
- Includes carrying case
- For pot diameter 12-26 cm
- 1.5 hours cooking time for a gas cartridge !
- Compact and powerful: Easy to use table cooker with piezo ignition
- The flame is individually adjustable
- High-quality construction (robust stainless steel)
- Maximum safety: Thanks to the cartridge fuse (lever next to the gas regulator), the gas supply can be interrupted/restored
- Practical design and protection: Operates with Rothenberger Industrial Robutane gas cartridge, which disappears into the built-in cartridge compartment during operation; includes practical transport cooker
- Dimensions of cooker: 34.3 × 28.0 × 11.3 cm ; hob dimensions: 26 × 26 cm
Scope of delivery
- Carrying case
- Cooking box with pan grate
- Protection wall
- Cartridge shaft cover
- Cartridge carrier
- Valve seal
- Regulator with piezo-ignition
- Cartridge locking lever
- Burners
- User manual.
Hints
What kind of Camping Stoves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















