
Highlights & Details
AccuLux LED 2000 exclusive
- Exclusively with light permeable to red cap
- Light similar light
- High light output with low power consumption.
- Pre-focussed light with uniform and clearly defined light cone
Technical specifications
- Light strength about 30000 mcd
- Built-in NiMH rechargeable battery, 4.8 V, 150 mAh
- Charging time at empty accumulator approx. 16 h
- Product type
Mini torch
- Bulb type
LED (monochrome)
- Light duration (max.)
3.5 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
Red
- Weight
63 g
- Dim
(L x W x H) 97 x 45 x 29 mm
- No. of bulbs
3
- Operating voltage
230 V
- Weight, information
incl. rechargeable battery
- Material
Plastic
- Width
45 mm
- Height
29 mm
- Length
97 mm
- Waterproof
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 376898 AccuLux LED 2000 exklusiv 405241 LED (monochrome) Mini torch rechargeable 3.5 h 63 g
User & Safety Instructions
User & Safety Instructions 376898 AccuLux LED 2000 exklusiv 405241 LED (monochrome) Mini torch rechargeable 3.5 h 63 g
Description
This text is machine translated.
Features
- Pre-focussed light with uniform and clearly defined light cone
- High light output with low power consumption.
- Built-in mains plug
- Environment-friendly NiMH-battery without memory effect
- Long service life
- Elegant design, easy
- Length Light Duration: 3.5 h constant light
- Overload and deep discharge protection
Scope of delivery
- Lamp
- Red Cap
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 53.96€ 49.76*
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































