• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial MULTI 300 Gas cartridges 338 g 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

249 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 23.64)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rothenberger Industrial MULTI 300 Gas cartridges 338 g 1 pc(s)

  • 600 ml
  • Up to 2100°C
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Gas cartridges

Gas type

Butane

Propane

Content

1 pc(s)

Gas content

338 g

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 810840 Rothenberger Industrial MULTI 300 Gas cartridges 338 g 1 pc(s)

Signal word

Danger

GHS / H Statements

  • H 220: Exremly flammable gas
  • H 280: Contains gas under pressure; may explode if heated

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 377: Leaking gas fire – do not extinguish unless leakage can be stopped safely
  • P 381:Eliminate all ignition sources if safe to do so
  • P 410+403: Protect from sunlight. Store in a well-ventilated place
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

Replacement cartridge for flame temperatures up to 2100°C.

Features

  • Extreme flame temperatures
  • Highest power consumption
  • Short processing times
  • Guarantees constant highest burning power
  • Easy handling
  • Increased safety through sandwich valve
  • Aluminum monoblock cartridge
  • Longer operating time
  • Connection: EU (7/16”).