• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial ROFLAME PIEZO Blow torch 1800 °C + piezo ignition 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roflame piezo 1800°C

  • With piezo ignition
  • Also for overhead operations

Technical specifications

Product type

Blow torch

Max. temperature

1800 °C

Soldering iron features

+ piezo ignition

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 812012 Rothenberger Industrial ROFLAME PIEZO Blow torch 1800 °C + piezo ignition 1 pc(s)

Description

Ideal for rework/servicing in the plumbing, heating, refrigeration and air-conditioning sector. With wind-resistant high-performance burner. The centred cartridge clamping system ensures accurate, gas-tight piercing. Impact-resistant, glass-reinforced plastic casing with ergonomically shaped handle for use with C 200 SUPERGAS gas cartridges (can also be used in frost).

Features

  • 1800°C/650°C
  • With piezo ignition
  • Also for overhead operation.

Hints

Supplied without gas cartridge.

What kind of Gas Soldering Irons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)