• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Pre-heater 1060

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Flame temperature: Up to 1060 °C;
  • Gas pressure: Max. 4 bar, 8 kg/h;
  • Burner bend with 60 cm, approx. 35° bent;
  • Burner: Ø 47 mm

Technical specifications

  • Burner deflection: Bent approx. 35°
  • Burner tube length 60 cm
  • Burner head Ø 47 mm
  • Propane gas hose 3.0 m, G 2 x 3/8" L
Product type

Pre-heater

Flame/operating temperature

1060

Max. operating pressure

4 bar

Consumption

8 kg/h

Connection

G3/8

Documents & Downloads

Datasheet

Datasheet 3438588 Rothenberger Pre-heater 1060

Datasheet 3438588 Rothenberger Pre-heater 1060

User & Safety Instructions

User & Safety Instructions 3438588 Rothenberger Pre-heater 1060

Description

RANGE OF WEED DESTRUCTION: Run the device a few seconds over the weed at a distance of approx. 3 cm. The flame reaches 1.000⁰C and brings the cell fluid of the roots to clot, which dries them within a few days, no burning is necessary. The environmentally friendly weed remover works completely without chemicals such as glyphosate & Co.

High-performance burner for flame and hot gluing in economy design, low gas consumption through exact burner setting; 47 cm burner head for excellent flaming results; slip-proof and ergonomic working through 2 component handle (two plastic components of different hardness for a pleasant grip feeling)

This text is machine translated.

Features

  • Including 3M propane hose, 2 component hand grip for optimal haptics, 47 mm burner head for optimum flame results

Scope of delivery

  • 1x high-power burner – steel galvanized & reinforced with edges
  • 1x propane hose – 3.0 m, G 2 x 3/8" L
  • 1x handle with three-way valve and fixed pilot flame
  • 1x 60 cm burner pipe with burner support

More interesting products

(*All information is plus legal VAT)