• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sievert Pro 88 Titanium Pre-heater

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pre-heater

114 kW

86 kW

Max. operating pressure

4 bar

Operating pressure (min.)

1.5 bar

Consumption

6.7 kg/h

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3533591 Sievert Pro 88 Titanium Pre-heater

User & Safety Instructions 3533591 Sievert Pro 88 Titanium Pre-heater

Description

PRO 88 welding torch set made of titanium especially designed for the needs of roof cover. It has a powerful 60mm welding torch with 850mm length for the surface and a short 50mm edge burner for detailed work on corners and edges.

This text is machine translated.

Scope of delivery

  • PRO 88 Titanium welding torch 60/850mm
  • PRO 88 Titanium edge torch
  • 50/420 mm
  • Propane hose 10m
  • Pressure regulator 4 bar
  • Plug coupling
  • 2 pieces plug nipple

Hints

The optimum working pressure is 4 bar

More interesting products

(*All information is plus legal VAT)