• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Romaxi Premium Pre-heater

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Dimensions (L x W x H): 900 x 450 x 100 cm
Product type

Pre-heater

Weight

2.3 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664073 Rothenberger Romaxi Premium Pre-heater

Description

Propan-Anwarmbrenner Set for roofing and asph alti develop.

Features

  • 63 mm high-performance burner head with long-life chrome plating and edge reinforcement
  • flame stabiliser for efficient work, even in adverse weather conditions
  • Burner stand for safe parking included
  • Large work area by 5 m propane hose
  • High-quality Propane constant flow regulator (4 bar) included in the delivery.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)