• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rotpunkt FLASKSTAR TUBULAR Drinks bottle White 0.5 l

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

FLASKSTAR TUBULAR - White stainless steel bottle

  • This robust stainless steel bottle (500 ml) provides reliable insulation: Drinks remain pleasantly hot for up to 6 hours (approx. 65 °C at 95 °C filling temperature). Thanks to flip lid, one-hand opening and secure lock, it's Ideal for traveling – whether in the office, car, during sports or outdoor.

Technical specifications

Product type

Drinks bottle

Volume

0.5 l

Factory colour

White

Height

218.6 mm

Width

65 mm

Dim

(W x H) 65 mm x 218.6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3814630 Rotpunkt FLASKSTAR TUBULAR Drinks bottle White 0.5 l

Description

Reliable insulation function: Keeps hot & cold – after 6 hours 65°C (at 95°C filling temperature and complete filling)

This text is machine translated.

Features

  • It is leak-proof, has no taste and fits into common cup holders. The large 50 mm filling hole makes filling and cleaning easy. Made of high-quality stainless steel 304 and food-grade materials.

More interesting products

(*All information is plus legal VAT)