• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contigo Drinks bottle Cobalt 500 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Drinks bottle

Volume

500 ml

Factory colour

Cobalt

Material

Tritan

Capacity

0.5 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457629 Contigo Drinks bottle Cobalt 500 ml

Description

The Swish AUTOSEAL™ reusable water bottle is the ideal companion for school and leisure. The bottle can be operated with one hand: For drinking, simply press the button as soon as the button is released, the drinking opening closes and the bottle is 100% sealed. Due to its ergonomic shape, the bottle is very easy to grasp and hold for smaller as well as larger hands. It is also equipped with an anti-skid floor, which enables a safe stand. The Contigo Swish water bottle is easy to clean - all parts are dishwasher-proof. The bottle is made of Tritan, a smell-neutral and very robust plastic. Of course, the water bottle is BPA-free according to legislation. Suitable for children aged 3 years and above and for adults. Available in 500 ml capacity.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)