• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIGG DREAM Blush 0,65L Drinks bottle Rose

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BOTTLE DREAM BRUSH 0.65 L

  • Glass bottle with protective silicone case
  • Made of borosilicate glass, heat resistant (no insulation effect)
  • Wide opening - easy to clean
  • This text is machine translated.

Technical specifications

Product type

Drinks bottle

Factory colour

Rose

Material

Glass

Kitchen appliances features

with lid

BPA-free

Capacity

0.65 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3025465 SIGG DREAM Blush 0,65L Drinks bottle Rose

Description

Features

  • DREAM Bottle glass bottle
  • Contents 0.65 liter
  • 100% free of BPA or phthalates.
  • Lid inner-steel
  • tasteful and odorless
  • Leak-proof rotary closing Not suitable for carbonated drinks
  • To clean, simply remove the lid and the case and wash the bottle either in the dishwasher or by hand
  • All parts are dishwasher safe

Scope of delivery

  • Glass bottle with protective silicone case

More interesting products

(*All information is plus legal VAT)