• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Royalohm 0402WGF4701TCE Resistor 4.7 kΩ SMD 0402 62.5 mW 1 % 1 pc(s) Tape cut

Packaging type
Tape cut
Product type
Resistor
Type
0402
Resistance
4.7 kΩ
Power rating
62.5 mW
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7602 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.00 / piece)
€ 0.00
prav.tax.untaxed incl. VAT 
plus € 0.00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Plus shipping costs
14-day return policy included

Highlights & Details

ROYALOHM Thick Film Chip Resistors

Our service for you

Technical specifications

Packaging type

Tape cut

Product type

Resistor

Type

SMD

Type

0402

Resistance

4.7 kΩ

Power rating

62.5 mW

Tolerance ±

1 %

Content

1 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Type

0402WGF4701TCE

Documents & Downloads

Datasheet

Datasheet 2888485 Royalohm 0402WGF4701TCE Resistor 4.7 kΩ SMD 0402 62.5 mW 1 % 1 pc(s) Tape cut

User & Safety Instructions

User & Safety Instructions 2888485 Royalohm 0402WGF4701TCE Resistor 4.7 kΩ SMD 0402 62.5 mW 1 % 1 pc(s) Tape cut

Description

Scope of delivery

  • Resistors

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)