• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Royalohm CQ07W2F0000T5E Resistor 0 Ω SMD 1210 0.5 W 1 % 200 ppm/°C 1 pc(s) Tape cut

Packaging type
Tape cut
Product type
Resistor
Type
1210
Resistance
0 Ω
Power rating
0.5 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.02138 / piece)
€ 0.02
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CQ07W2F0000T5E Resistor

  • AEC-Q200 compliant
  • Suitable for reflow and wave soldering
  • Stable electrical capability, high reliability
  • Anti sulfuration

Our service for you

Technical specifications

Packaging type

Tape cut

Product type

Resistor

Type

SMD

Type

1210

Resistance

0 Ω

Power rating

0.5 W

Tolerance ±

1 %

Temperature coefficient

200 ppm/°C

Content

1 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

AEC compliance

AEC-Q200

Type

CQ07W2F0000T5E

Documents & Downloads

Datasheet

Datasheet 2889638 Royalohm CQ07W2F0000T5E Resistor 0 Ω SMD 1210 0.5 W 1 % 200 ppm/°C 1 pc(s) Tape cut

User & Safety Instructions

User & Safety Instructions 2889638 Royalohm CQ07W2F0000T5E Resistor 0 Ω SMD 1210 0.5 W 1 % 200 ppm/°C 1 pc(s) Tape cut

Description

Features

  • Designed for lighting, batteries, telecom and consumer electronics, entertainment systems, outdoor electronics and comfort & safety controls

Scope of delivery

  • Resistors

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)