• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Royalohm HP02WAJ0000TCE Resistor 0 Ω SMD 0402 0.1 W 5 % 100 ppm/°C 1 pc(s) Tape cut

Packaging type
Tape cut
Product type
Resistor
Type
0402
Resistance
0 Ω
Power rating
0.1 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8380 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.00 / piece)
€ 0.00
prav.tax.untaxed incl. VAT 
plus € 0.00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Plus shipping costs
14-day return policy included

Highlights & Details

ROYALOHM High Power Thick Film Chip Resistors (HP Series)

  • Compliant with AEC-Q200
  • Standard size, high power
  • Low ohmic value (0.1 Ω~0.976 Ω)
  • Space-saving design
  • Suitable for both wave & re-flow soldering

Our service for you

Technical specifications

Packaging type

Tape cut

Product type

Resistor

Type

SMD

Type

0402

Resistance

0 Ω

Power rating

0.1 W

Tolerance ±

5 %

Temperature coefficient

100 ppm/°C

Content

1 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

AEC compliance

AEC-Q200

Type

HP02WAJ0000TCE

Documents & Downloads

Datasheet

Datasheet 2889949 Royalohm HP02WAJ0000TCE Resistor 0 Ω SMD 0402 0.1 W 5 % 100 ppm/°C 1 pc(s) Tape cut

User & Safety Instructions

User & Safety Instructions 2889949 Royalohm HP02WAJ0000TCE Resistor 0 Ω SMD 0402 0.1 W 5 % 100 ppm/°C 1 pc(s) Tape cut

Description

Features

  • For AV adapters, digital meters, industrial applications, battery chargers, etc.

Scope of delivery

  • Resistors

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)