• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Royalohm SP123WJ0470T2E Resistor 47 Ω SMD 2512 3 W 5 % 100 ppm/°C 1 pc(s) Tape cut

Packaging type
Tape cut
Product type
Resistor
Type
2512
Resistance
47 Ω
Power rating
3 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.2267 / piece)
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ROYALOHM Ultra High Power Thick Film Chip Resistors

  • High Power AEC-Q200 compliant

Our service for you

Technical specifications

Packaging type

Tape cut

Product type

Resistor

Type

SMD

Type

2512

Resistance

47 Ω

Power rating

3 W

Tolerance ±

5 %

Temperature coefficient

100 ppm/°C

Content

1 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

AEC compliance

AEC-Q200

Type

SP123WJ0470T2E

Documents & Downloads

Datasheet

Datasheet 2888447 Royalohm SP123WJ0470T2E Resistor 47 Ω SMD 2512 3 W 5 % 100 ppm/°C 1 pc(s) Tape cut

User & Safety Instructions

User & Safety Instructions 2888447 Royalohm SP123WJ0470T2E Resistor 47 Ω SMD 2512 3 W 5 % 100 ppm/°C 1 pc(s) Tape cut

Description

Features

  • Surge withstanding capability
  • Suitable for both wave & reflow soldering
  • Applications: EV charging systems, consumer electronics, LCD backlight, telecom equipment, digital cameras

Scope of delivery

  • Resistors

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)