• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RS 1000 57303 Car polish 500 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 11.98)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Car polish

Content

500 ml

Use

Paint

Documents & Downloads

Security datasheet

Security datasheet 646832 RS 1000 57303 Car polish 500 ml

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Features

  • The Paint care for the elderly and slightly weathered paints
  • Highly effective polish for matte paint and minor scratches
  • Refreshes the color again and provides for a weather-proof preservation of the surface
  • Special protection in extreme sunlight through UV-Filter
  • Easy to use
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)