• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RST 12096516 12096516 with flange M16 Polyamide Grey (RAL 7001) 100 pc(s)

Image similar
Internal thread
M16
Material
Polyamide
Features
with flange
Factory colour
Grey (RAL 7001)
Spanner size
22 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.18 / piece)
€ 38.99
-54 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Features

with flange

Internal thread

M16

Factory colour

Grey (RAL 7001)

Spanner size

22 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

Material

Polyamide

Halogen-free

No

Content

100 pc(s)

Industrial packaging

Yes

Manufacturer part #

12096516

Type

12096516

Documents & Downloads

Datasheet

Datasheet 1419297 RST 12096516 12096516 with flange M16 Polyamide Grey (RAL 7001) 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1419297 RST 12096516 12096516 with flange M16 Polyamide Grey (RAL 7001) 100 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)