• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RST 13007520 13007520 circular M20 Polyamide Black (RAL 9005) 100 pc(s)

Image similar
External thread
M20
Material
Polyamide
Features
circular
Factory colour
Black (RAL 9005)
Thread length
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.32 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Features

circular

Factory colour

Black (RAL 9005)

External thread

M20

Thread length

6 mm

IP54

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Polyamide

Halogen-free

No

Content

100 pc(s)

Industrial packaging

Yes

Manufacturer part #

13007520

Type

13007520

Documents & Downloads

Datasheet

Datasheet 1419426 RST 13007520 13007520 circular M20 Polyamide Black (RAL 9005) 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1419426 RST 13007520 13007520 circular M20 Polyamide Black (RAL 9005) 100 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)