• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RST 60084516 Cable gland M16 x 1.5 Brass (Ni-plated) 50 pc(s)

Image similar
Product type
Cable gland
External thread
M16 x 1.5
Material
Brass (Ni-plated)
Clamp Ø
5 mm
Terminal Ø (max.)
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RST 60084516 - Euro Top MS / M - Cable screwing - 50 pcs

Our service for you

Technical specifications

  • Material Seal insert: Chloroprene
  • Material O-ring: Perbunan
  • Material Clamp insert: Polyamide 6
  • operating temperature min: -40 °C
  • operating temperature max: +100 °C
  • Note: Cable gland, tested and approved among others according to EN 62444 and UL514B.
Product type

Cable gland

External thread

M16 x 1.5

Material

Brass (Ni-plated)

Clamp Ø

5 mm

Terminal Ø (max.)

10 mm

Thread length

7 mm

Length

28.5 mm

IP66

IP68

IP69

Spanner size

20 mm

20 mm

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

60084516

Type

Euro Top MS / M

Documents & Downloads

Datasheet

Datasheet 2256598 RST 60084516 Cable gland M16 x 1.5 Brass (Ni-plated) 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2256598 RST 60084516 Cable gland M16 x 1.5 Brass (Ni-plated) 50 pc(s)

What kind of Cable Screw Connectors are you looking for?