• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RST 60180550 Cable gland M50 x 1.5 Brass (Ni-plated) 5 pc(s)

Image similar
Product type
Cable gland
External thread
M50 x 1.5
Material
Brass (Ni-plated)
Clamp Ø
20 mm
Terminal Ø (max.)
26 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RST 60180550 - Euro Top MS / M - Cable screwing - 5 pieces

Our service for you

Technical specifications

  • Material Seal insert: Chloroprene
  • Material O-ring: Perbunan
  • Material Clamp insert: Polyamide 6
  • operating temperature min: -40 °C
  • operating temperature max: +100 °C
  • Note: Cable gland, tested and approved among others according to EN 62444 and UL514B.
Product type

Cable gland

External thread

M50 x 1.5

Material

Brass (Ni-plated)

Clamp Ø

20 mm

Terminal Ø (max.)

26 mm

Thread length

9 mm

Length

48 mm

IP66

IP68

IP69

Spanner size

50 mm

55 mm

Content

5 pc(s)

RoHS-compliant

Yes

Manufacturer part #

60180550

Type

Euro Top MS / M

Documents & Downloads

Datasheet

Datasheet 2256533 RST 60180550 Cable gland M50 x 1.5 Brass (Ni-plated) 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2256533 RST 60180550 Cable gland M50 x 1.5 Brass (Ni-plated) 5 pc(s)

What kind of Cable Screw Connectors are you looking for?