• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RST 61006516 61006516 M16 Brass Ecru 100 pc(s)

Image similar
Internal thread
M16
Material
Brass
Factory colour
Ecru
Spanner size
19 mm
Halogen-free
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.43 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Internal thread

M16

Factory colour

Ecru

Spanner size

19 mm

Material

Brass

Halogen-free

No

Content

100 pc(s)

Industrial packaging

Yes

Manufacturer part #

61006516

Type

61006516

Documents & Downloads

Datasheet

Datasheet 1419304 RST 61006516 61006516 M16 Brass Ecru 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1419304 RST 61006516 61006516 M16 Brass Ecru 100 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)