• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RST 61016516 61016516 EMC M16 Brass Ecru 100 pc(s)

Image similar
Internal thread
M16
Material
Brass
Features
EMC
Factory colour
Ecru
Spanner size
19 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.72 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Features

EMC

Internal thread

M16

Factory colour

Ecru

Spanner size

19 mm

Material

Brass

Halogen-free

No

Content

100 pc(s)

Industrial packaging

Yes

Manufacturer part #

61016516

Type

61016516

Documents & Downloads

Datasheet

Datasheet 1419421 RST 61016516 61016516 EMC M16 Brass Ecru 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1419421 RST 61016516 61016516 EMC M16 Brass Ecru 100 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)