• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 102767P Countersink 6.3 mm HSS Triangular shank 1 pc(s)

1/3
Product type
Countersink
DIN standard
DIN 335-C
Ø
6.3 mm
Material
HSS
Tool holder
Triangular shank
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Coating: RUnaTEC

Technical specifications

  • Cutting direction: Right-hand cutting
Product type

Countersink

DIN standard

DIN 335-C

Ø

6.3 mm

Angle

90°

No. of blades

3

Material

HSS

Total length

45.0 mm

Tool holder

Triangular shank

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2205733 RUKO 102767P Countersink 6.3 mm HSS Triangular shank 1 pc(s)

Description

ULTIMATECUT countersink and countersink (DIN 335) Form C 90° HSS RUnaTEC

The completely newly developed cutting geometry of the ULTIMATECUT from RUKO greatly reduces the axial and radial forces that affect the tool during the lowering process. The specially developed, variably running relief provides for a very quiet lowering process. This produces an exact, round and rattle-free surface of the depression and thus guarantees best results. Specially developed chip room parameters, such as chip angle, transition radius as well as the extra wide clamping provide for an optimum chip and heat dissipation and thus enable a very high wear resistance. In addition, the new geometry counteracts material welding and reduces the lowering forces enormously. The lowering process now requires significantly less feed force. Materials can be machined at very high and low cutting speeds without losing quality in the result of the countersink. The ULTIMATECUT achieves best performance in almost all materials and applications.

This text is machine translated.

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.